LMC662AIM/NOPB Texas Instruments, Operational Amplifier, 1.4 MHz, 8-Pin 15.5V SOIC
- RS 제품 번호:
- 460-730
- 제조사 부품 번호:
- LMC662AIM/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 460-730
- 제조사 부품 번호:
- LMC662AIM/NOPB
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.4MHz | |
| Maximum Supply Voltage | 15.5V | |
| Minimum Supply Voltage | 5V | |
| Slew Rate | 1.1V/μs | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 4 pA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Series | LMC662 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Output Current | 16mA | |
| Automotive Standard | No | |
| Input Offset Current | 2 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.4MHz | ||
Maximum Supply Voltage 15.5V | ||
Minimum Supply Voltage 5V | ||
Slew Rate 1.1V/μs | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 4 pA | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 4.9mm | ||
Series LMC662 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Output Current 16mA | ||
Automotive Standard No | ||
Input Offset Current 2 pA | ||
CMOS Operational Amplifiers, LMC/LPC Series
관련된 링크들
- LMC6061AIM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin SOIC
- LMC6464AIM/NOPB Texas Instruments, Operational Amplifier, 50 kHz, 14-Pin 15.5V SOIC
- LMC6062AIM/NOPB Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin 15.5V SOIC
- LMC6462AIM/NOPB Texas Instruments, Operational Amplifier, 50 kHz, 8-Pin 15.5V SOIC
- LMC662CN/NOPB Texas Instruments, Operational Amplifier, 1.4 MHz, 8-Pin 15.5V PDIP
- LMC662AIN/NOPB Texas Instruments, Operational Amplifier, 1.4 MHz, 8-Pin 15.5V MDIP
- LMC6084AIM/NOPB Texas Instruments, Operational Amplifier, 1.3 MHz, 14-Pin 15.5V SOIC
- LMC6482AIM/NOPB Texas Instruments, Operational Amplifier, 1.5 MHz, 8-Pin 15.5V SOIC