TSZ151ICT STMicroelectronics, Operational Amplifier, 1.6 MHz, 5-Pin 5.5V SC-70-5
- RS 제품 번호:
- 276-938
- 제조사 부품 번호:
- TSZ151ICT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩12,440.00
재고있음
- 300 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩2,488.00 | ₩12,440.00 | - |
| 50 - 95 | ₩2,364.00 | ₩11,820.00 | 4% |
| 100 - 495 | ₩2,188.00 | ₩10,940.00 | 12% |
| 500 - 995 | ₩2,012.00 | ₩10,060.00 | 19% |
| 1000 + | ₩1,944.00 | ₩9,720.00 | 21% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-938
- 제조사 부품 번호:
- TSZ151ICT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SC-70-5 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1.6MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 50 pA | |
| Slew Rate | 0.8V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | TSZ151 | |
| Width | 1.15mm | |
| Standards/Approvals | ESDA-JS-001-2017, ECCN US EAR99/EU NEC, RoHS, industrial/automotive options, AEC-Q100 (automotive grade), 4 kV HBM ESD | |
| Length | 1.8mm | |
| Height | 1.15mm | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 400 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SC-70-5 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1.6MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 50 pA | ||
Slew Rate 0.8V/μs | ||
Maximum Operating Temperature 125°C | ||
Series TSZ151 | ||
Width 1.15mm | ||
Standards/Approvals ESDA-JS-001-2017, ECCN US EAR99/EU NEC, RoHS, industrial/automotive options, AEC-Q100 (automotive grade), 4 kV HBM ESD | ||
Length 1.8mm | ||
Height 1.15mm | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 400 pA | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Operational amplifier featuring very low offset voltages with virtually zero drift versus temperature changes. This operational amplifier offers rail to rail input and output, an excellent speed/power consumption ratio, and 1.6 MHz gain bandwidth product, while consuming just 210 μA at 5 V. The device also features an ultra low input bias current.
AEC-Q100 qualified
Rail to rail input and output
Higher accuracy without calibration
Accuracy is virtually unaffected by temperature change
관련된 링크들
- TSZ151ICT STMicroelectronics, Operational Amplifier, 1.6 MHz, 5-Pin 5.5V SC-70-5
- TSZ151IYCT STMicroelectronics, Operational Amplifier, 1.6 MHz, 5-Pin 5.5V SC-70-5
- TSH122ICT STMicroelectronics, Operational Amplifier, 70-Pin 5V SC
- TSV631ICT STMicroelectronics, Operational Amplifier, 880 kHz, 5-Pin 5.5V SC-70
- TSV711ICT STMicroelectronics, Operational Amplifier, 150 kHz, 5-Pin 5.5V SC-70
- TSZ121IYCT STMicroelectronics, Operational Amplifier, 400 kHz, 5-Pin 5.5V SC-70-5
- TSL6801ICT STMicroelectronics, Operational Amplifier, 8 kHz, 5-Pin 5.5V SC-70-5
- TSU111ICT STMicroelectronics, Operational Amplifier, 11.5 kHz, 5-Pin 5.5V SC-70