UA741CD STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SO-8
- RS 제품 번호:
- 152-037
- 제조사 부품 번호:
- UA741CD
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩10,000.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 100 units)*
₩38,400.00
재고있음
- 추가로 2026년 11월 23일 부터 3,100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩384.00 | ₩38,380.00 | - |
| 500 + | ₩364.00 | ₩36,440.00 | ₩10,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-037
- 제조사 부품 번호:
- UA741CD
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 35 μV | |
| Slew Rate | 0.25V/μs | |
| Input Bias Current | 100 pA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | UA741 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Length | 6.2mm | |
| Automotive Standard | No | |
| Input Offset Current | 70 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 35 μV | ||
Slew Rate 0.25V/μs | ||
Input Bias Current 100 pA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series UA741 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Length 6.2mm | ||
Automotive Standard No | ||
Input Offset Current 70 nA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics high performance monolithic operational amplifier constructed on a single silicon chip. It is intended for a wide range of analog applications. The high gain and wide range of operating voltages provide superior performances in integrators, summing amplifiers and general feedback applications. The internal compensation network (6 dB/octave) ensures stability in closed loop circuits.
Large input voltage range
No latch-up
High gain
Short-circuit protection
No frequency compensation required
Same pin configuration as the UA709
관련된 링크들
- UA741CD STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SO-8
- UA741IDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SOIC
- UA741CDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 40V SOIC
- UA741CP Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V PDIP
- TSB952IYDT STMicroelectronics, Operational Amplifier, 8-Pin SO-8
- Texas Instruments, Operational Amplifier, 1 MHz, 8-Pin 15V PDIP
- STMicroelectronics, Operational Amplifier, 6 MHz, 8-Pin 36V SO-8
- STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SO