LF347DT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36V SO-14
- RS 제품 번호:
- 151-879
- 제조사 부품 번호:
- LF347DT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 20 units)*
₩18,160.00
재고있음
- 2,360 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 20 - 180 | ₩908.00 | ₩18,160.00 |
| 200 - 480 | ₩864.00 | ₩17,260.00 |
| 500 - 980 | ₩800.00 | ₩15,980.00 |
| 1000 - 1980 | ₩736.00 | ₩14,740.00 |
| 2000 + | ₩708.00 | ₩14,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-879
- 제조사 부품 번호:
- LF347DT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-14 | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 36V | |
| Slew Rate | 0.3V/μs | |
| Vos - Input Offset Voltage | 7 mV | |
| Input Bias Current | 200 pA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 7.1mm | |
| Series | LF347 | |
| Height | 8.5mm | |
| Automotive Standard | No | |
| Input Offset Current | 4 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-14 | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 36V | ||
Slew Rate 0.3V/μs | ||
Vos - Input Offset Voltage 7 mV | ||
Input Bias Current 200 pA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Width 7.1mm | ||
Series LF347 | ||
Height 8.5mm | ||
Automotive Standard No | ||
Input Offset Current 4 nA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Op Amps are high speed JFET input quad operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in amonolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low power consumption
Low input bias and offset current
Output short circuit protection
High input impedance JFET input stage
Internal frequency compensation
Latch up free operation
관련된 링크들
- LF347DT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36V SO-14
- LF347D STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 28V SO-14
- LF347N Texas Instruments, Operational Amplifier, 3 MHz, 14-Pin 18V PDIP
- LF347M/NOPB Texas Instruments, Operational Amplifier, 4 MHz, 14-Pin 18V SOIC
- LF347N/NOPB Texas Instruments, Operational Amplifier, 4 MHz, 14-Pin 18V PDIP
- LF353DT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 36V SOIC
- MC33172DT STMicroelectronics, Operational Amplifier, 2.1 MHz, 8-Pin 22V SO-8
- STMicroelectronics, Operational Amplifier, 1.6 MHz, 14-Pin 6V SO-14