L272D013TR STMicroelectronics, Operational Amplifier, 350 kHz, 16-Pin 28V SO-16
- RS 제품 번호:
- 151-875
- 제조사 부품 번호:
- L272D013TR
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩9,800.00 할인 받기
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩19,600.00
재고있음
- 2,495 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* | 절감 |
|---|---|---|---|
| 5 - 45 | ₩3,920.00 | ₩19,600.00 | - |
| 50 - 95 | ₩3,724.00 | ₩18,620.00 | ₩9,800.00 |
| 100 - 495 | ₩3,452.00 | ₩17,260.00 | ₩46,800.00 |
| 500 - 995 | ₩3,176.00 | ₩15,880.00 | ₩372,000.00 |
| 1000 + | ₩3,060.00 | ₩15,300.00 | ₩860,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-875
- 제조사 부품 번호:
- L272D013TR
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-16 | |
| Number of Channels | 1 | |
| Pin Count | 16 | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Maximum Supply Voltage | 28V | |
| Minimum Supply Voltage | 4V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 0.2 μA | |
| Slew Rate | 1V/μs | |
| Vos - Input Offset Voltage | 60 mV | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | L272 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Output Current | 1.5A | |
| Input Offset Current | 250 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-16 | ||
Number of Channels 1 | ||
Pin Count 16 | ||
GBP - Gain Bandwidth Product 350kHz | ||
Maximum Supply Voltage 28V | ||
Minimum Supply Voltage 4V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 0.2 μA | ||
Slew Rate 1V/μs | ||
Vos - Input Offset Voltage 60 mV | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series L272 | ||
Height 1.75mm | ||
Automotive Standard No | ||
Output Current 1.5A | ||
Input Offset Current 250 nA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Dual Power Operational Amplifier is a monolithic integrated circuits in Powerdip, Minidip and SO packages intended for use as power operational amplifiers in a wide range of applications including servo amplifiers and power supplies, compacts disc, VCR, etc. The high gain and high output power capability provide superior performance whatever an operational amplifier/power booster combination is required.
Output current to 1 A
Operates at low voltages
Single or split supply
Ground compatible inputs
Low saturation voltage
Thermal shutdown
관련된 링크들
- L272D013TR STMicroelectronics, Operational Amplifier, 350 kHz, 16-Pin 28V SO-16
- L272D STMicroelectronics, Operational Amplifier, 350 kHz, 16-Pin 28V SOIC
- STMicroelectronics, Operational Amplifier, 800 kHz, 8-Pin 16V SO
- TS272CDT STMicroelectronics, Operational Amplifier, 3.5 MHz, 8-Pin 16V SO-8
- TS912BIDT STMicroelectronics, Operational Amplifier, 800 kHz, 8-Pin 16V SO
- TS27L2IDT STMicroelectronics, Operational Amplifier, 100 kHz, 8-Pin 16V SO-8
- TSB612IDT STMicroelectronics, Operational Amplifier, 560 kHz, 8-Pin 36V SO
- TS914IDT STMicroelectronics, Operational Amplifier, 800 kHz, 14-Pin 5.5V SO