TS272CDT STMicroelectronics, Operational Amplifier, 3.5 MHz, 8-Pin 16V SO-8
- RS 제품 번호:
- 151-554
- 제조사 부품 번호:
- TS272CDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2500 units)*
₩1,480,000.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 + | ₩592.00 | ₩1,477,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-554
- 제조사 부품 번호:
- TS272CDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3.5MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 16V | |
| Vos - Input Offset Voltage | 10 mV | |
| Slew Rate | 5.5V/μs | |
| Input Bias Current | 150 pA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TS272 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 100 pA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3.5MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 16V | ||
Vos - Input Offset Voltage 10 mV | ||
Slew Rate 5.5V/μs | ||
Input Bias Current 150 pA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TS272 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 100 pA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics low cost, dual operational amplifiers designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. These series are ideally suited for low consumption applications.
Output voltage can swing to ground
Excellent phase margin on capacitive loads
Gain bandwidth product of 3.5mhz
Stable and low offset voltage
Three input offset voltage selections
관련된 링크들
- TS272CDT STMicroelectronics, Operational Amplifier, 3.5 MHz, 8-Pin 16V SO-8
- TS462CDT STMicroelectronics, Operational Amplifier, 12 MHz, 8-Pin 10V SO
- TS27L2CDT STMicroelectronics, Operational Amplifier, 100 kHz, 8-Pin 10V SO-8
- TS27M4CDT STMicroelectronics, Operational Amplifier, 1 MHz, 14-Pin 16V SO
- TS271CDT STMicroelectronics, Operational Amplifier, 100 kHz, 8-Pin 16V SOIC
- TL061CDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 36V SO
- TS27M2CDT STMicroelectronics, Operational Amplifier, 1 MHz, 8-Pin 16V SOIC
- TS272IDT STMicroelectronics, Operational Amplifier, 3.5 MHz, 8-Pin 16V SOIC