LM2904YDT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 3V SO-8
- RS 제품 번호:
- 151-349
- 제조사 부품 번호:
- LM2904YDT
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2500 units)*
₩620,000.00
일시적 품절
- 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 + | ₩248.00 | ₩622,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 151-349
- 제조사 부품 번호:
- LM2904YDT
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.1MHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3V | |
| Slew Rate | 0.7V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 7 mV | |
| Input Bias Current | 200 pA | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.2mm | |
| Series | LM290 | |
| Length | 5.15mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 40mA | |
| Input Offset Current | 40 nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.1MHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3V | ||
Slew Rate 0.7V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 7 mV | ||
Input Bias Current 200 pA | ||
Maximum Operating Temperature 125°C | ||
Width 3.2mm | ||
Series LM290 | ||
Length 5.15mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 40mA | ||
Input Offset Current 40 nA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Low power dual operational amplifier consists of two independent, high gain operational amplifiers that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. The circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.
Frequency compensation implemented internally
Large DC voltage gain of 100 dB
Wide bandwidth of 1.1 MHz
Low input offset current of 2 nA
Input common mode voltage range includes negative rail
Differential input voltage range equal to the power supply voltage
관련된 링크들
- LM2904YDT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 3V SO-8
- LM2904AQS-13 DiodesZetex, Operational Amplifier, 700 kHz, 8-Pin 36V SO
- LM2904PT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V TSSOP
- LM2904AYDT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V SOIC
- LM2904BYST STMicroelectronics, Operational Amplifier, 1.2 MHz, 8-Pin 36V MiniSO
- LM2904AYPT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V TSSOP
- LM2904DT STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 30V SOIC
- LM2904BYDT STMicroelectronics, Operational Amplifier, 1.2 MHz, 8-Pin 36V ECOPACK