LM2904ST STMicroelectronics, Operational Amplifier, 1.1 MHz, 8-Pin 3V MiniSO8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 4000 units)*

₩1,144,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
4000 +₩286.00₩1,140,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
151-346
제조사 부품 번호:
LM2904ST
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MiniSO8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1.1MHz

Maximum Supply Voltage

3V

Minimum Supply Voltage

3V

Input Bias Current

200 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

7 mV

Slew Rate

0.7V/μs

Maximum Operating Temperature

125°C

Series

LM290

Width

3.2mm

Height

1.1mm

Length

5.15mm

Standards/Approvals

RoHS

Output Current

40mA

Automotive Standard

No

Input Offset Current

40 nA

The STMicroelectronics Low power dual operational amplifier consists of two independent, high gain operational amplifiers that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. The circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage.

Frequency compensation implemented internally

Large DC voltage gain of 100 dB

Wide bandwidth of 1.1 MHz

Low input offset current of 2 nA

Input common mode voltage range includes negative rail

Differential input voltage range equal to the power supply voltage

관련된 링크들