NEWHAVEN DISPLAY INTERNATIONAL 1.39 in Passive matrix Blue OLED Display 16 x 2 characters PCB SPI

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
181-337
제조사 부품 번호:
NHD-0216MW-SB3
제조업체:
NEWHAVEN DISPLAY INTERNATIONAL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

1.39in

Product Type

OLED Display

Viewing Area Dimensions

36.22 x 11.4 mm

Aspect Ratio

13:1

Matrix Type

Passive

Screen Resolution

16 x 2 characters

Interface Type

SPI

Contrast Ratio

10000:1

Driver Mounting

PCB

External Depth

4.50mm

External Height

24.40mm

Minimum Operating Temperature

-40°C

External Width

49.20mm

Maximum Operating Temperature

85°C

Touch Screen Type

No Touch Screen

Standards/Approvals

RoHS, REACH

Forward Voltage

5.5V

Display Colour

Blue

Power Dissipation

220mW

Series

NHD-0216MW-SB3

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL OLED display redefines clarity and responsiveness, equipped with a state-of-the-art driver IC and a vibrant blue colour output that enhances visual performance. Designed for versatility, it adopts a robust SPI interface, making it easy to integrate into various electronic applications. With an impressive contrast ratio, it delivers sharp text and graphic presentations, ensuring that your project stands out.

Compact dimensions allow for versatile applications in tight spaces

Low power requirements make it ideal for battery operated devices

High contrast ratio enhances readability in various lighting conditions

Robust mechanical design withstands the rigours of everyday use

관련된 링크들