NEWHAVEN DISPLAY INTERNATIONAL 2.7 in Graphic Oled matrix White OLED Display 128 x 64 pixel PCB I2C, Parallel, SPI

Subtotal (1 unit)*

₩158,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩158,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-325
제조사 부품 번호:
NHD-2.7-12864WDW3M-CTP
제조업체:
NEWHAVEN DISPLAY INTERNATIONAL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

2.7in

Product Type

OLED Display

Viewing Area Dimensions

63.31 x 32.59 mm

Aspect Ratio

2:1

Matrix Type

Graphic Oled

Screen Resolution

128 x 64 pixel

Interface Type

I2C, Parallel, SPI

Contrast Ratio

10000:1

External Depth

8.1mm

Driver Mounting

PCB

External Width

82mm

Minimum Operating Temperature

-40°C

External Height

47.5mm

Maximum Operating Temperature

85°C

Touch Screen Type

Capacitive Touch

Standards/Approvals

RoHS, REACH

Power Dissipation

100mW

Forward Voltage

3.3V

Series

NHD-2.7-12864WDW3M-CTP

Display Colour

White

The NEWHAVEN DISPLAY INTERNATIONAL OLED display combines advanced technology with impressive visual performance, ideal for a variety of applications. Featuring a high-resolution 128x64 pixel configuration, it delivers crisp images and vibrant colours that enhance user experience. With its capacitive touch panel integration, users can effortlessly interact with the display, making it suitable for smart devices and innovative projects.

Low power consumption contributes to energy efficiency

Optimised for various operating conditions suitable for diverse environments

Durable design ensures longevity and resilience

관련된 링크들