DeWALT DEWALT Oil and Bottle Light Lubricating Oil for Chain
- RS 제품 번호:
- 172-931
- 제조사 부품 번호:
- DT20662-QZ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩87,028.50
제조사가 재고 비축중
- 2026년 6월 29일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩87,028.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-931
- 제조사 부품 번호:
- DT20662-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Oil | |
| Trade Name | DEWALT | |
| Package Type | Bottle | |
| Application | Chain | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Oil | ||
Trade Name DEWALT | ||
Package Type Bottle | ||
Application Chain | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
제외
- COO (Country of Origin):
- GB
The DeWALT Chainsaw Oil is designed to provide optimal lubrication for your chainsaw, ensuring smooth operation and extended lifespan. Suitable for use with a wide range of chainsaws, this high-quality oil is a must-have for any chainsaw owner.
Specially formulated for chainsaw use
Provides excellent lubrication to prevent chain wear
Helps reduce friction and heat build-up
Maintains chain flexibility for efficient cutting
Prolongs the life of your chainsaw
관련된 링크들
- DeWALT DEWALT Lubricant Oil Bottle
- Ambersil 5 L Gear Oil Super 2000 FG Oil and Can Light Lubricating Oil for Industrial Machinery
- Rocol 5 L ASO Oil Reinforcement Oil and Bottle Reinforcement Oil
- SIP 1 L Oil and Bottle Airtool Oil for Air Tool
- SIP 5 L Compressor Oil and Bottle Compressor Oil for Compressor
- DeWALT DT20668-QZ 200 mm Chainsaw Chain, 3/8 in Pitch for use with DT20668-QZ
- DeWALT DT20660-QZ 40 cm Chainsaw Chain, 3/8 in Pitch for use with DT20660-QZ
- DeWALT DT20665-QZ 300 mm Chainsaw Chain, 3/8 in Pitch for use with DT20665-QZ