RS PRO Black Foam Desk Chair, 120 kg Weight Capacity

N

Subtotal (1 unit)*

₩569,142.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩569,142.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-633
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Chair Type

Desk Chair

Product Type

Office Chair

Wheeled

Yes

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Foam

Adjustable Height

Yes

Weight Capacity

120kg

Maximum Seat Height

870mm

Minimum Seat Height

610mm

Standards/Approvals

PN-EN IEC 61340-5-1:2025-02

COO (Country of Origin):
PL
The RS Pro ESD Basic chair is a modern seating solution designed for environments where protection against electrostatic discharge is essential. It combines comfort, durability, and Advanced ESD properties to ensure safety and reliability. The chair features a contoured ergonomic seat that provides comfort even during prolonged use, while the seat and backrest are MADE of high resilience foam for excellent cushioning and body support. A five Star chrome plated steel base ensures stability and durability, and rubber coated castors prevent surface scratches, making it an Ideal choice for production environments and other areas requiring ESD protection.

ESD is designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Wheeled

Height Adjustable

Back Adjustable

Seat Adjustable

Available in different sizes

관련된 링크들