RS PRO Nitrile Rubber O-Ring Cord, 2 mm Diameter, 10 m Length

Subtotal (1 unit)*

₩27,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-1692
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring Cord

Diameter

2mm

Material

Nitrile Rubber

Length

10m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

제외

COO (Country of Origin):
IN

RS PRO Square Nitrile O-Ring Cords


Introducing the range of RS PRO Square O-Ring Cords, designed for efficient sealing in a range of applications. Crafted from resilient NBR (Nitrile) rubber, this square section cord ensures adaptability, effortlessly bending to fit diverse shapes and tight spaces. In addition to this, it also offers excellent resistance to oils, fuels and various chemicals, as well as ensuring durability and consistent performance thanks to the high abrasion and tear resistance. Elevate your sealing solutions with RS PRO NBR square section cord, ideal for diverse industries and environments.

Features and Benefits:


The range of RS PRO Square O-ring cords are ideal for use across a wide range of applications, letting you quickly and reliably repair and install the most common machine seals like sealing washers or gaskets, in return reducing downtime by quickly fixing these components

The range of RS PRO Square O-ring cords are ideal for use across a wide range of applications, offering a high-quality sealing solution for components that have square or rectangular shaped grooves

The square cord is easy to install and simply slots into the designed grooves in the component and when compressed, it creates a secure seal between the two mating surfaces which prevents air, fluid or lubricants leaking out

The nitrile rubber material offers excellent chemical and weathering resistance and is ideal for use in heavy machinery, creating custom gaskets and seals, sealing pneumatic and hydraulic systems or in the oil and gas industry where resistance to petroleum oils, minerals and vegetable oils is needed

Easy to install and cut to size, the O-ring cord can easily be customised to suit different components

Operating temperature range: -20°C to 80°C

Available in a range of lengths and diameters

Applications:


Square O-ring cords have a distinctive square cross-section and function as a sealing material in industrial applications that prevent fluid or gas leakage between mating surfaces. The key difference between square ones and round O-ring cords, is that the square ones are ideal for applications with rectangular or square-shaped grooves, and when compressed between two surfaces, it forms a secure seal. Installation is super easy as it just involves placing the cord in the specially designed grooves to create a seal and can easily be adapted and cut to fit various groove sizes in order to provide an effective sealing solution. Square O-ring cords are available in a range of materials like nitrile or silicone rubber, or FKM (fluorocarbon), which provide excellent chemical resistance and durability. Their resilience and customisation make them valuable in diverse industries where reliable seals are crucial for preventing leaks.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들