RS PRO Nut Splitter 3/8 → 1-7/8 in

Subtotal (1 set)*

₩759,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 41 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 20 개 단위 배송
  • 추가로 2027년 1월 06일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩759,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
423-6691
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Nut Splitter

Compatible Nut Size

3/8 → 1-7/8 in

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO Hydraulic Nut Splitter Kit


Quicker and safer to use than a grinder or hacksaw, the RS PRO vehicle test kit contains the tools you need to remove seized or rusted nuts efficiently. Using the force from the 10-ton hydraulic ram, the forcing centre screws are designed to split a range of different-sized nuts.

This hydraulic nut splitter kit contains five splitters for use on 3/8-inch, 1/2-inch, 5/8-inch, 3/4-inch and 1-inch nut sizes. The kit also contains the hydraulic ram, ram attachment and plastic oil bottle. The equipment comes in a red plastic case with a handle, making it easy to carry the kit to each job.

The RS PRO vehicle test kit conforms to European and US ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for Electrostatic Control Standards. Hydraulic nut splitter kits are used by mechanics and engineers to remove nuts from vehicles and machinery during maintenance and repair.

Features and Benefits


• Hydraulic nut splitter kit

• 10-ton hydraulic ram and ram attachment

• 5 cutting blades suitable for 3/8-inch, 1/2-inch, 5/8-inch, 3/4-inch and 1-inch nut sizes

• Plastic oil bottle

• Supplied with a red carry case

• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들