Phoenix Contact Polyamide Hex Nut Kit, 10 Pieces

Subtotal (1 pack of 10 units)*

₩23,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩23,880.00₩2,388.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
567-208
제조사 부품 번호:
1049832
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Pieces

10

Product Type

Nut Kit

Nut Type

Hex

Material

Polyamide

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
PL
The Phoenix Contact FT NUT M25 GY - Nut is expertly designed for colour coding device interfaces, making it an essential component for PRC connectors. Engineered for ease of installation, it enhances operational efficiency by enabling clear identification of connections. With its robust construction suitable for indoor use, this nut contributes to both safety and functionality in various applications. Its practical design ensures minimal handling during installation, while accommodating a wide range of ambient conditions, ensuring reliability and performance over time. The nut promotes impressive installation flexibility and supports the needs of professionals who demand high-quality components in their electrical setups.

Offers effective colour coding for enhanced identification

Designed specifically for PRC connectors to ensure compatibility

Constructed from durable materials for longevity and reliability

Facilitates quick and straightforward installations

Supports a range of operational temperatures for versatile applications

Provides peace of mind with a focus on safety and compliance

Recommended for use with specific mating connectors

Compliant with stringent environmental regulations

관련된 링크들