Wera Hexagon Nut Driver, 1/8 in Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

₩17,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
875-9343
제조사 부품 번호:
05118132001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Nut Driver

Tip Type

Hexagon

Non-Sparking

No

Tip Size

1/8 in

Blade Length

60mm

Overall Length

157mm

Blade Material

Chrome Plated, Stainless Steel

Height Safe

No

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

2069 Nutdriver for electronic applications


High quality Wera Micro nutsetter for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.

Kraftform Micro nutsetter for hex head screws

Multi-component Kraftform Micro handle for fast and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Anti-roll feature and swivel cap for rapid twisting

E.g. for electricians, opticians, precision mechanics, jewellers or IT hardware fitters

2069 Nutdriver for electronic applications, 1/8" x 60 mm

관련된 링크들