Wera Hexagon Nut Driver, 7 mm Tip VDE/1000V Approved, 125 mm Blade, 230mm Overall
- RS 제품 번호:
- 310-0080
- 제조사 부품 번호:
- 05005310001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩34,180.00
재고있음
- 추가로 2026년 11월 16일 부터 84 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 310-0080
- 제조사 부품 번호:
- 05005310001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | VDE | |
| Tip Size | 7 mm | |
| Blade Length | 125mm | |
| Overall Length | 230mm | |
| VDE/1000V Approved | Yes | |
| Handle Material | Plastic | |
| ESD Safe | Yes | |
| Height Safe | No | |
| Standards/Approvals | DIN EN 60900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type VDE | ||
Tip Size 7 mm | ||
Blade Length 125mm | ||
Overall Length 230mm | ||
VDE/1000V Approved Yes | ||
Handle Material Plastic | ||
ESD Safe Yes | ||
Height Safe No | ||
Standards/Approvals DIN EN 60900 | ||
제외
- COO (Country of Origin):
- DE
190 i VDE Insulated nutdriver
Wera VDE socket wrenches with multi-component Kraftform for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
190 i VDE Insulated nutdriver, 7 x 125 mm
관련된 링크들
- Wera Hexagon Nut Driver Set VDE/1000V Approved, 167 mm Blade
- Wera Hexagon Nut Driver, 12 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver, 8 mm Tip VDE/1000V Approved, 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver, 13 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver, 11 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver, 9 mm Tip VDE/1000V Approved, 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver, 10 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver, 6 mm Tip VDE/1000V Approved, 125 mm Blade, 223mm Overall