Knipex Hexagonal Nut Driver, 12 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- RS 제품 번호:
- 267-3195
- 제조사 부품 번호:
- 98 03 12
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩56,920.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-3195
- 제조사 부품 번호:
- 98 03 12
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Tip Type | Hexagonal | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 12 mm | |
| Blade Length | 125mm | |
| Overall Length | 237mm | |
| VDE/1000V Approved | Yes | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Tip Type Hexagonal | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 12 mm | ||
Blade Length 125mm | ||
Overall Length 237mm | ||
VDE/1000V Approved Yes | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
비준수
- COO (Country of Origin):
- SI
KNIPEX 98 03 12 Nut Driver with screwdriver handle insulated with multi-component grips, VDE-tested burnished 237 mm
98 03 12 Nut Driver Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Width across flats S: 12.0mm- Handle length max.: 112mm- Head dia. d: 20mmBlade length125mm- VDE tested: ja
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
관련된 링크들
- Knipex Hexagonal Nut Driver, 9 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver, 7 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver, 8 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver, 13 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver, 10 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver, 11 mm Tip VDE/1000V Approved, 125 mm Blade, 237mm Overall
- Knipex Hexagonal Nut Driver, 5 mm Tip VDE/1000V Approved, 125 mm Blade, 230mm Overall
- Knipex Hexagonal Nut Driver, 6 mm Tip VDE/1000V Approved, 125 mm Blade, 232mm Overall