Wera Hexagon Nut Driver, 10 mm Tip, 49 mm Blade, 230mm Overall
- RS 제품 번호:
- 266-5764
- 제조사 부품 번호:
- 05023387001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩39,140.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5764
- 제조사 부품 번호:
- 05023387001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Tip Type | Hexagon | |
| Product Type | Nut Driver | |
| Screwdriver Type | T-Handle | |
| Tip Size | 10 mm | |
| Blade Length | 49mm | |
| Overall Length | 230mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Ergonomic 2 Component | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Tip Type Hexagon | ||
Product Type Nut Driver | ||
Screwdriver Type T-Handle | ||
Tip Size 10 mm | ||
Blade Length 49mm | ||
Overall Length 230mm | ||
Blade Material Stainless Steel | ||
Handle Material Ergonomic 2 Component | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
495 T-handle socket wrench screwdrivers, 10 x 230 mm
The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.
T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
With handle marking
Application:
External hexagon screws Blade Round Design Matte chrome-plated Handle T-shape, 2 components, with hole for hanging. With handle markings by profile and size.
관련된 링크들
- Wera Hexagon Nut Driver, 8 mm Tip, 49 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver, 13 mm Tip, 49 mm Blade, 230mm Overall
- Wera Nut Driver, 9 Tip, 49 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver, 89 mm Blade
- Wera Hexagon Nut Driver, 11 mm Tip, 230 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver, 10 mm Tip, 80 mm Blade, 192mm Overall
- Wera Hexagon Nut Driver, 8 mm Tip, 80 mm Blade, 185mm Overall
- Wera Hexagon Nut Driver, 10 mm Tip, 125 mm Blade, 237mm Overall