Wera Nut Driver, 6 mm Tip, 38 mm Blade, 230mm Overall

Subtotal (1 unit)*

₩33,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5760
제조사 부품 번호:
05023383001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Nut Driver

Screwdriver Type

T-Handle

Tip Size

6 mm

Blade Length

38mm

Overall Length

230mm

Blade Material

Stainless Steel

Handle Material

Ergonomic 2 Component

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

495 T-handle socket wrench screwdrivers, 6 x 230 mm


The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided. Special surface treatment of the blades for high corrosion protection and an optimum fit in the screw head.

T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working

With handle marking

Application:


External hexagon screws Blade Round Design Matte chrome-plated Handle T-shape, 2 components, with hole for hanging. With handle markings by profile and size.

관련된 링크들