Subtotal (1 unit)*
₩29,100.00
재고있음
- 추가로 2026년 11월 23일 부터 119 개 단위 배송
- 추가로 2026년 12월 07일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-5462
- 제조사 부품 번호:
- 75.6
- 제조업체:
- Facom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Tip Type | Hexagon | |
| Product Type | Tubular Box Spanner | |
| Tip Size | 6 mm | |
| Overall Length | 102mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 691, NF ISO 2236, ISO 2236, NF ISO 691 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Tip Type Hexagon | ||
Product Type Tubular Box Spanner | ||
Tip Size 6 mm | ||
Overall Length 102mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 691, NF ISO 2236, ISO 2236, NF ISO 691 | ||
제외
- COO (Country of Origin):
- FR
6 Point Pipe Wrenches With Opening
Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.
Features and Benefits
• Dustproof and maintenance free socket wrench
• Combination of both 6 point long head and short head opening
• Ergonomic grip for comfort to be maintained
• Angled socket, designed for powerful unlocking with minimal effort
• Made with highly durable Chrome Vanadium Steel and a satin chrome finish
• Hex drive shape for stability
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
Benefits of a short head opening?
the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.
관련된 링크들
- Facom Hexagon Tubular Box Spanner, 26 mm Tip, 270mm Overall
- Facom Hexagon Tubular Box Spanner, 30 mm Tip, 310mm Overall
- Facom Hexagon Tubular Box Spanner, 10 mm Tip, 129mm Overall
- Facom Hexagon Tubular Box Spanner, 14 mm Tip, 160mm Overall
- Facom Hexagon Tubular Box Spanner, 28 mm Tip, 290mm Overall
- Facom Hexagon Tubular Box Spanner, 9 mm Tip, 122mm Overall
- Facom Hexagon Tubular Box Spanner, 25 mm Tip, 260mm Overall
- Facom Hexagon Tubular Box Spanner, 12 mm Tip, 144mm Overall