대량 구매 할인 받기
5개 더 담고 ₩13,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,440.00
마지막 RS 재고
- 최종적인 38 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩15,440.00 | - |
| 5 + | ₩12,700.00 | ₩13,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 735-762
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Tip Type | Hexagon | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Tip Size | 8 → 9 mm² | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Steel, Vanadium Steel | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Tip Type Hexagon | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Tip Size 8 → 9 mm² | ||
VDE/1000V Approved No | ||
Blade Material Chrome Steel, Vanadium Steel | ||
Height Safe Yes | ||
Standards/Approvals No | ||
제외
The RS Pro Flex Head Socket Spanners
The RS Pro Flex Head Socket Spanners is a perfect tool for professionals or enthusiast. It is manufactured with a high quality in mind and made of hardened and tempered chrome-vanadium steel. High-quality build allows safe operation, even at high torques.
Spanners are available in a 5 piece set or either individually. The set is supplied in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.
Features & Benefits
• Manufactured from high-quality, chrome-vanadium steel
• Hardened and tempered
• General purpose, flex head socket spanner set
• Supplied in compartmental vinyl storage roll
관련된 링크들
- Facom Hexagon Socket Wrench, 9 mm Tip, 399mm Overall
- RS PRO Socket Wrench, 10 to 11 mm² Tip
- Facom Hexagon Socket Wrench, 8 x 9 mm Tip, 120mm Overall
- Facom Hexagon Socket Wrench, 20 Tip, 212mm Overall
- Facom Hexagon Socket Wrench, 8 mm Tip, 399mm Overall
- Facom Hexagon Socket Wrench, 17 mm Tip, 499mm Overall
- Facom Hexagon Socket Wrench, 14 mm Tip, 466mm Overall
- Facom Hexagon Socket Wrench, 15 mm Tip, 498mm Overall