Durable Black A3 Document Display, 445 mm Height, 325mm Width

Subtotal (1 Bag of 2 units)*

₩81,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩81,780.00₩40,890.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
732-0180
제조사 부품 번호:
4873-01
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Sub Type

Document Display

Product Type

Notice Board

Height

445mm

Width

325mm

Colour

Black

Document Size

A3

Material

Polyvinyl Chloride

Standards/Approvals

No

제외

COO (Country of Origin):
PL

Durable DURAFRAME Self Adhesive Magnetic Signage Frame | 2 Pack | A3 Black


PRODUCT INFORMATION


DURAFRAME® - the ultimate solution for displaying documents and notices with style and ease. Effortlessly swap inserts by simply lifting the magnetic frame, making updates quick and seamless. Designed in Germany and crafted in Europe, DURAFRAME is the UK's top choice for a reason. Perfect for showcasing essential information such as notices, promotions, timetables, health & safety guidelines in either portrait or landscape format. This versatile solution is popular in Retail, Offices, Education, Healthcare, Warehouses and Production Facilities alike. DURAFRAME® - your go-to for professional, secure, and long-lasting document display.

FEATURES & BENEFITS


EASY INSERT & SECURE HOLD - Documents can be replaced in seconds thanks to the unique fold-back magnetic design which securely holds documents in place on all four sides;NO RESIDUE - The self-adhesive backing can be attached to walls, doors, and windows and removed without leaving damage or residue;VERSATILE - At home in any environment. Featuring anti-glare, UV, spray & scratch-resistant materials DURAFRAME is the most versatile magnetic frame in the UK.;DUAL-SIGNAGE - The sign looks identical from both sides so you can display internal and external messaging when applied to glass to give you a double sided signage solution

Information Frame


Ideal for creating an information point. This display panel system will keep your document clean and available for everyone.

Adhesive display document

Format DIN

Coloured outline

Easy to use

Adhesive to any surface

Notice Boards


All the notice boards can be wall mounted.

관련된 링크들