Durable Blue 100 x 38 mm Document Display, 53 mm Height, 113mm Width
- RS 제품 번호:
- 234-8488
- 제조사 부품 번호:
- 175907
- 제조업체:
- Durable
Subtotal (1 pack of 50 units)*
₩183,100.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩3,662.00 | ₩183,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-8488
- 제조사 부품 번호:
- 175907
- 제조업체:
- Durable
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Durable | |
| Product Type | Wall Mount Document Display | |
| Sub Type | Document Display | |
| Height | 53mm | |
| Width | 113mm | |
| Colour | Blue | |
| Document Size | 100 x 38 mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Durable | ||
Product Type Wall Mount Document Display | ||
Sub Type Document Display | ||
Height 53mm | ||
Width 113mm | ||
Colour Blue | ||
Document Size 100 x 38 mm | ||
Material Plastic | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Durable Adhesive Ticket Holder Document Pockets | 50 Pack | 100 x 38mm | Blue
PRODUCT INFORMATION
German designed heavy duty document pockets with 2 secure adhesive strips on the back for busy warehouse and store environments. The pouches are made of hard-wearing polypropylene and are tear resistant. The pockets are anti-glare and 100% QR and barcode reader friendly, making processes like picking and packing more efficient. Insert dimensions: 100 x 38 mm
FEATURES & BENEFITS
FULLY SCANNABLE - Our whole Scanfix range is 100% QR and barcode compatible so codes can be easily read without removing the ticket;ANTI TEAR - Our document holders are made of anti-tear anti-glare coated plastic for improved legibility and durability;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - 100% recyclable;MADE IN GERMANY - All our document pockets are built in Germany to a high standard from premium quality plastics and undergo strict quality control
관련된 링크들
- Durable Blue 100 x 38 mm Document Display, 53 mm Height, 113mm Width
- Durable Blue A4 Document Display, 313 mm Height, 233mm Width
- Durable Blue A5 Document Display, 163 mm Height, 223mm Width
- Durable Blue A4 Document Display, 311 mm Height, 225mm Width
- Durable Blue A6 Document Display, 120 mm Height, 163mm Width
- Durable Blue A4 Document Display, 225 mm Height, 311mm Width
- Durable Grey A4 Document Display, 327 mm Height, 233mm Width
- Durable Blue A6 Document Display, 83 mm Height, 163mm Width