Wickmann Non-Resettable Fuse 10A

Subtotal (1 pack of 5 units)*

₩17,140.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 555 개 unit(s)이 배송 준비 됨
수량
한팩당
한팩당*
5 +₩3,428.00₩17,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-0752
제조사 부품 번호:
0458010.DR
제조업체:
Wickmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wickmann

Product Type

Non-Resettable Fuse

Fuse Speed

F

Body Material

Ceramic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

458

Terminal Material

Gold Plated

Resistance

0.004Ω

COO (Country of Origin):
CN
The 458 Series Nano2® Fuse is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications. Offering a 1206 size footprint, it is the smallest wire-in-air type surface mount fuse offered by Littelfuse.

Features:

Surface Mount Fuse

Fully compatible with lead free soldering profiles

Halogen Free

Available in ratings of 1to 10 Amperes

Applications:

Notebook PC

LCD backlight inverter

LCD Panel

DC/DC converter

Battery Pack

Car Navigation System

Network Equipment

Telecom Equipment

Electronic Signage

Portable Consumer Electronics

관련된 링크들