Schurter Non-Resettable Fuse, Axial 63mA, 125 V ac, 125V dc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
173-9701
제조사 부품 번호:
7010.6300.13
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Current Rating

63mA

Product Type

Non-Resettable Fuse

Lead Orientation

Axial

Voltage

125V ac, 125V ac

Fuse Speed

F

Body Material

Ceramic

Lead Length

86mm

Length

8mm

Height

8mm

Minimum Operating Temperature

-55°C

Fuse Characteristics

Fast Acting

Breaking Capacity

300A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Diameter

2.36mm

Series

172321

Lead Diameter

820μm

COO (Country of Origin):
FR

172321 series fuses


Axial component fuses designed for direct solder mounting on PCB.

Fast-acting 2.3 x 8 mm fuses.

High breaking capacity.

Ceramic tube with clear insulating sleeve.

All fuses have Thermoplaste Polyamide bodies

Standards

NF C 93-435 (HA 81), CCQ, GAM T1, LNZ listed

관련된 링크들