Schurter Non-Resettable Fuse, Axial 125mA, 125 V ac, 125V dc
- RS 제품 번호:
- 167-6232
- 제조사 부품 번호:
- 7010.6310.13
- 제조업체:
- Schurter
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩30,780.00
마지막 RS 재고
- 최종적인 20 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩6,156.00 | ₩30,780.00 |
| 25 - 45 | ₩6,000.00 | ₩30,000.00 |
| 50 + | ₩5,916.00 | ₩29,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-6232
- 제조사 부품 번호:
- 7010.6310.13
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 125mA | |
| Lead Orientation | Axial | |
| Voltage | 125V ac, 125V ac | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Length | 8mm | |
| Lead Length | 2.36mm | |
| Height | 8mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -55°C | |
| Breaking Capacity | 300A | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 2.36mm | |
| Standards/Approvals | RoHS | |
| Series | 172321 | |
| Lead Diameter | 2.36mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type Non-Resettable Fuse | ||
Current Rating 125mA | ||
Lead Orientation Axial | ||
Voltage 125V ac, 125V ac | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Length 8mm | ||
Lead Length 2.36mm | ||
Height 8mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -55°C | ||
Breaking Capacity 300A | ||
Maximum Operating Temperature 85°C | ||
Diameter 2.36mm | ||
Standards/Approvals RoHS | ||
Series 172321 | ||
Lead Diameter 2.36mm | ||
- COO (Country of Origin):
- FR
172321 series fuses
Axial component fuses designed for direct solder mounting on PCB.
Fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
All fuses have Thermoplaste Polyamide bodies
Standards
NF C 93-435 (HA 81), CCQ, GAM T1, LNZ listed
관련된 링크들
- Schurter Non-Resettable Fuse, Axial 125mA, 125 V ac, 125V dc
- Schurter Non-Resettable Fuse, Axial 1A, 125 V ac, 125V dc
- Schurter Non-Resettable Fuse, Axial 10A, 125 V ac, 125V dc
- Schurter Non-Resettable Fuse, Axial 7A, 125 V ac, 125V dc
- Schurter Non-Resettable Fuse, Axial 3A, 125 V ac, 125V dc
- Schurter Non-Resettable Fuse, Axial 500mA, 125 V ac, 125V dc
- Schurter Non-Resettable Fuse, Axial 63mA, 125 V ac, 125V dc
- Schurter Non-Resettable Fuse, Axial 2A, 125 V ac, 125V dc