Legrand 200 mA, 125A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- RS 제품 번호:
- 293-8294
- 제조사 부품 번호:
- 0 133 00
- 제조업체:
- Legrand
대량 구매 할인 받기
500개 더 담고 ₩74,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩53,020.00
재고있음
- 640 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 490 | ₩5,302.00 | ₩53,020.00 | - |
| 500 - 2490 | ₩5,154.00 | ₩51,540.00 | ₩74,000.00 |
| 2500 + | ₩4,240.00 | ₩42,400.00 | ₩2,655,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 293-8294
- 제조사 부품 번호:
- 0 133 00
- 제조업체:
- Legrand
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Product Type | Neutral Link | |
| Fuse Type | Cartridge | |
| Current Rating | 200mA, 125mA | |
| Height | 38mm | |
| Standards/Approvals | IEC 60269-2, NF EN 60127, EN 60269-1, VDE 0820-1, IEC 60269-1, VERITAS, NF C 63-210/211, EN 60269-2, BS 1361 (1971), IEC 60127, NF C 60-200 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Product Type Neutral Link | ||
Fuse Type Cartridge | ||
Current Rating 200mA, 125mA | ||
Height 38mm | ||
Standards/Approvals IEC 60269-2, NF EN 60127, EN 60269-1, VDE 0820-1, IEC 60269-1, VERITAS, NF C 63-210/211, EN 60269-2, BS 1361 (1971), IEC 60127, NF C 60-200 | ||
비준수
- COO (Country of Origin):
- FR
Legrand HRC ceramic cartridge fuses
Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What Speed is it?
This particular fuse is F speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )
Approvals
IEC 60269-1 and 2-1
Standards
NFC 61201 and IEC 127
관련된 링크들
- Legrand 125A Neutral Link for Cartridge Fuses x 47 mm
- Legrand 120kA Neutral Link for Cartridge Fuses, 14 mm x 51 mm
- Legrand Neutral Link for Cartridge Fuses, 8.5 mm x 31.5 mm
- Legrand 120kA Neutral Link for Cartridge Fuses, 22 mm x 58 mm
- Eaton 32A Neutral Link for Cartridge Fuses, 10 mm x 38 mm
- Eaton 125A Neutral Link for Cartridge Fuses, 22 mm x 58 mm
- Mersen 125A Neutral Link for A4 Fuses
- Socomec 32A Neutral Link for Cylindrical Fuses, 10 mm x 38 mm