Eaton 400A Neutral Link x 130 mm

Subtotal (1 unit)*

₩320,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩320,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-258
제조사 부품 번호:
1319482 QSANS250/315/400A
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Neutral Link

Height

130mm

Standards/Approvals

RoHS, CE

Series

QSANS250

제외

COO (Country of Origin):
GB
The Eaton high-performance neutral conductor is expertly engineered to cater to the specific demands of switchgear applications. With a switched neutral function and a robustness that meets stringent safety standards, it delivers reliability under a range of climatic conditions. Ideal for use in various industrial settings, this accessory enhances operational efficiency and contributes to comprehensive system reliability. Designed for seamless integration, its compact dimensions allow for easy installation in confined spaces while ensuring that electrical performance remains uncompromised. This accessory exemplifies quality, safety, and innovation, making it a formidable choice for professionals seeking dependability in low-voltage switch applications.

Switched neutral capability enhances system functionality

Robust design ensures compliance with CE standards

Compact size allows for convenient installation

Rated for a maximum operational temperature of 50 °C, suitable for diverse environments

Meets requirements for corrosion resistance and thermal stability

Side mounting method simplifies installation in various setups

Compatible with low-voltage switch technology for versatile applications

관련된 링크들