Phoenix Contact 1639836 Networking Modules 868 MHz

Subtotal (1 unit)*

₩11,376,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩11,376,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
517-293
제조사 부품 번호:
1639836
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Networking Modules

Frequency

868MHz

Maximum Operating Temperature

70°C

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Standards/Approvals

CE

Height

45mm

COO (Country of Origin):
CH
The Phoenix Contact Wireless module revolutionises street lighting management through advanced LoRaWAN® technology, enhancing connectivity and control over lighting systems. Specifically designed for industrial applications, it features a Zhaga Book 18-compatible design that ensures seamless integration with existing infrastructures. With a robust operating range of up to 15 km and superior environmental tolerances, this product is an ideal solution for smart cities focusing on energy efficiency and operational reliability. The wireless module ensures automatic diagnostics and updates, allowing users to continuously monitor and optimise their lighting systems with ease. Its TLS 128 encrypted data transmission guarantees high security for critical information, making it a trusted choice for modern urban environments.

Resilient design withstands extreme temperature ranges.

Utilises a Zhaga Book 18 socket for easy connectivity.

CE compliant for assured regulatory standards.

Compact size facilitates easy integration in existing setups.

관련된 링크들