Phoenix Contact Managed, Managed 5 Port Network Switch

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
288-1828
제조사 부품 번호:
2702323
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ports

5

Product Type

Network Switch

Switch Type

Managed, Managed

Network Speed

100Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Depth

119mm

Standards/Approvals

EAC

Width

45mm

Height

130mm

제외

COO (Country of Origin):
DE
The Industrial Ethernet Switch FL SWITCH 2005 is a managed switch with 5 RJ45 ports supporting 10/100 Mbps transmission speed. It is designed for use in PROFINET and EtherNet/IP networks, offering features such as unmanaged mode, RSTP, MRP client, VLANs, DHCP client/server, and web-based management. With its compact dimensions of 45mm width, 130mm height, and 119mm depth, this switch is suitable for various industrial applications. It comes with easy and fast startup and commissioning using the FL NETWORK MANAGER software. The FL SWITCH 2005 is a reliable solution for establishing efficient and secure network connections.

5 RJ45 ports supporting 10/100 Mbps transmission speed

Unmanaged mode for easy setup and operation

RSTP (Rapid Spanning Tree Protocol) for network redundancy

MRP client for media redundancy

VLAN support for network segmentation

DHCP client/server (po

관련된 링크들