Advantech Unmanaged 5 Port Industrial Ethernet Switch

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩438,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩438,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7459
Distrelec 제품 번호:
125-79-298
제조사 부품 번호:
EKI-2525M-BE
제조업체:
Advantech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Advantech

Product Type

Industrial Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

4

Desktop/Rack Mount

Rack

Width

37mm

Height

140mm

Depth

95mm

Standards/Approvals

CE

The industrial-grade Ethernet switch is designed to expand your industrial network quickly and cost-effectively. With four 10/100 Mbps Ethernet ports and a multi-mode fiber-optic port, it ensures high-speed and high-distance transmissions while preventing interference. Its robust design guarantees reliability in harsh environments, making it an Ideal bridge between fiber-optic backbones and Ethernet devices.

Provides 4 x 10/100 Mbps Ethernet ports with RJ45 connector

Supports full/half duplex flow control for efficient data transmission

Redundant 12 to 48 VDC power input for uninterrupted operation

Flexible mounting options DIN-rail and Wall mount for easy installation

Industrial-grade design ensures high reliability and stability in harsh environments

Supports MDI/MDI-X auto crossover for hassle-free connectivity

Broadcast Storm protection for secure data transmission

Memory buffers on Ethernet ports support the store and forward mechanism for reliable data transmission

관련된 링크들