RS PRO Managed 4 Port Ethernet Switch

Subtotal (1 unit)*

₩586,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩586,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-7659
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Ethernet Switch

Number of Ports

4

Power Over Ethernet

No

Switch Type

Managed

Number of RJ-45 Ports

4

Number of SFP Ports

2

Height

130mm

Depth

98mm

Standards/Approvals

CCC, CE, FCC, RoHS, UKCA

Width

30mm

Compatible USB Cable Version

No

COO (Country of Origin):
CN

RS PRO Managed 4 Port Ethernet Switch, RJ-45


This RS PRO Managed Industrial PoE Ethernet Switch is a highly reliable managed PoE Industrial Ethernet Switch with 4-port 10/100/1000-T and 2-port 1000Base-X fibre optical interfaces.

It supports ERPS redundant network, and a self-recovery of less than 20ms on full load which allows you to scheme a reliable Ethernet network by building a redundant ring topology as your back-up solution. It supports Web/SNMP/Telnet management, the managed features are such as QoS, VLAN, IGMP, Port mirroring, 802.1X, LLDP, Fibre transceiver DDM, IPV6 management.

This RS PRO range has been designed with the highest quality and versatility in mind and it provides essential industrial Ethernet networking function, including wide range power input, redundant power design with polarity reverse protection as well as high-level EMI/EMC capability.

Features and Benefits


  • Easy to use device

  • Highly cost effective

  • IP40 Fan-less design

  • Applications


    It is the best choice for heavy industrial applications, transportation, oil & gas, chemical, IP Surveillance and process automation plant where reliability is crucial and environmental conditions are harsh.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들