D-Link 12-Port Industrial Gigabit Smart Managed Switch Smart 12 Port Ethernet Switch
- RS 제품 번호:
- 270-3451
- Distrelec 제품 번호:
- 301-62-068
- 제조사 부품 번호:
- DIS-200G-12S
- 제조업체:
- D-Link
Subtotal (1 unit)*
₩2,195,900.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,195,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-3451
- Distrelec 제품 번호:
- 301-62-068
- 제조사 부품 번호:
- DIS-200G-12S
- 제조업체:
- D-Link
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | D-Link | |
| Number of Ports | 12 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 1 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 12-Port Industrial Gigabit Smart Managed Switch | |
| Height | 53mm | |
| Width | 210mm | |
| Standards/Approvals | BSMI, CE, CISPR 22, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ESD, FCC, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, UL 60950-1 | |
| Depth | 171.2mm | |
| Compatible USB Cable Version | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 D-Link | ||
Number of Ports 12 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 1 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 12-Port Industrial Gigabit Smart Managed Switch | ||
Height 53mm | ||
Width 210mm | ||
Standards/Approvals BSMI, CE, CISPR 22, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ESD, FCC, FCC Part 15B Class A, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, UL 60950-1 | ||
Depth 171.2mm | ||
Compatible USB Cable Version No | ||
제외
- COO (Country of Origin):
- CN
The D-Link industrial gigabit smart managed switch are housed in a highly resistant IP30-rated metal casing to protect them from harsh environmental conditions and withstand wide temperature range, vibrations and shock. The high electromagnetic compatibility protects from unwanted effects when operating in environments with strong electromagnetic interference.
Robust and High-Redundancy Design
Ethernet ring protection switching
Dual power input for redundant power supplies
High EMC endurance
관련된 링크들
- D-Link 12-Port Industrial Gigabit Smart Managed PoE Switch Smart 12 Port Ethernet Switch Power Over Ethernet
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Managed Switch
- D-Link 12-Port Industrial Gigabit Managed Switch Managed 12 Port Managed Switch
- D-Link 12-Port 10G Multi-Gigabit Smart Managed Switch Smart 12 Port Smart Switch
- D-Link 24-Port Gigabit Smart Managed Switch Smart 24 Port Gigabit Switch
- D-Link 5-Port Gigabit Smart Managed Switch Smart 5 Port Gigabit Switch
- D-Link 8-Port Gigabit Smart Managed Switch Smart 8 Port Gigabit Switch
- D-Link 52-Port Gigabit Smart Managed Switch Smart 52 Port Ethernet Switch