TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

₩644,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩644,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-8449
Distrelec 제품 번호:
303-68-417
제조사 부품 번호:
TL-SL1226P
제조업체:
TP-Link
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TP-Link

Product Type

Ethernet Switch

Number of Ports

24

Switch Type

Unmanaged

Power Over Ethernet

Yes

Desktop/Rack Mount

Desktop

Width

17.3in

Standards/Approvals

CE, FCC

Depth

7.1in

Height

1.7in

제외

COO (Country of Origin):
CN
The TP-Link new PoE/PoE+ switches with all 10/100 Mbps RJ45 ports supporting the PoE+ standard provides a simple way to expand the wired network while transferring power over the same ethernet cable at the same time. With up to 30 W per port, the switch can power more high-powered devices such as Access Points, IP Cameras, IP Phones and so on. Moreover, with innovative Extend Mode, devices can get PoE power supply and data transmission from a distance of 250 m. Priority mode ensures high priority for port 1–8, which guarantees the quality of sensitive applications. Moreover, the switch supports Isolation Mode that divides traffic for 10/100 Mbps RJ45 ports for higher security and performance.

Designed to use a single Ethernet cable for both data and power transmission

Plug & play, no configuration required

Auto MDI/MDIX eliminates the need for crossover cables

Auto-negotiation intelligently adjusts for compatibility and optimal performance

관련된 링크들