Siemens Managed 16 Port Network Switch Power Over Ethernet
- RS 제품 번호:
- 251-2124
- 제조사 부품 번호:
- 6GK52163RS005AC2
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩5,799,460.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,799,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-2124
- 제조사 부품 번호:
- 6GK52163RS005AC2
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Network Switch | |
| Number of Ports | 16 | |
| Switch Type | Managed | |
| Power Over Ethernet | Yes | |
| Network Speed | 10000Mbps | |
| Number of SFP Ports | 3 | |
| Number of RJ-45 Ports | 16 | |
| Height | 147mm | |
| Depth | 125mm | |
| Standards/Approvals | CE, EN, RoHS, IEC | |
| Width | 140mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Network Switch | ||
Number of Ports 16 | ||
Switch Type Managed | ||
Power Over Ethernet Yes | ||
Network Speed 10000Mbps | ||
Number of SFP Ports 3 | ||
Number of RJ-45 Ports 16 | ||
Height 147mm | ||
Depth 125mm | ||
Standards/Approvals CE, EN, RoHS, IEC | ||
Width 140mm | ||
- COO (Country of Origin):
- DE
The Siemens network switch has rugged station connections with industry-standard RJ45 connectors that offer additional strain and bending strain relief. It has flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device flexible use in the automation environment due to switchover between the two industry protocols PROFINET and Ethernet/IP in the device.
Redundant power supply
Console port for direct access to device
Display of comprehensive operating mode and status information via LEDs and selection pushbuttons
관련된 링크들
- Siemens Managed 16 Port Network Switch Power Over Ethernet
- Siemens Managed 6 Port Network Switch Power Over Ethernet
- Siemens Managed 8 Port Network Switch Power Over Ethernet
- Siemens Managed 5 Port Network Switch Power Over Ethernet
- Siemens Managed 10 Port Network Switch Power Over Ethernet
- Siemens Managed 26 Port Network Switch Power Over Ethernet
- Weidmüller Managed 8 Port Network Switch Power Over Ethernet
- Weidmüller Managed 2 Port Network Switch Power Over Ethernet