RS Better World

Phoenix Contact Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

₩349,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
  • 추가로 2026년 11월 26일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩349,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
233-2060
Distrelec 제품 번호:
303-16-893
제조사 부품 번호:
1085179
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Number of RJ-45 Ports

4

Width

22.5mm

Standards/Approvals

REACH, RoHS, UL

Height

117mm

Depth

84mm

Better World Product

Yes

Better World Claim

Extended Product Life

Compatible USB Cable Version

No

COO (Country of Origin):
TW

Phoenix Contact Ethernet Switch, 4 x RJ45 Ports, 100m Transmission Length - FL SWITCH 1004N-FX ST - 1085179


Link multiple network devices together for fast data transmission with this Ethernet switch from Phoenix Contact. It comes with four RJ45 ports and one straight-tip multimode fibre-optic port, so you can easily link up your computers and peripherals to communicate with each other. It's designed for DIN rail mounting so installation is simple, quick and tool-free.

This switch has a transmission speed range of 10/100Mbit/s, which means you can send and receive large packets of information in a short time. As it can convey data across a length of 100m, it's a practical way to support communication between devices that are far apart. You'll find it used across commerce and industry, from office buildings to manufacturing plants.

• Light weight of 136g for easy handling and minimal strain on your DIN rail

• Mean time to failure of 427.5 years for long-term performance

• Wide operating temperature range of -10°C to +60°C for use in harsh conditions

• Energy-efficient connection solution as it consumes a maximum current of 230mA

• Fibre-reinforced polycarbonate housing provides resistance to impact and heat for use in harsh environments

관련된 링크들