Siemens Managed 16 Port Ethernet Switch

Subtotal (1 unit)*

₩6,411,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,411,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3784
Distrelec 제품 번호:
301-24-580
제조사 부품 번호:
6GK5216-0UA00-5ES6
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Managed

Height

200mm

Depth

49mm

Standards/Approvals

RoHS, UL, CSA, CE

Width

280mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE

Siemens Ethernet Switch, IP67 Rating, 120W Maximum PoE Supply - SCALANCE Series - 6GK5216-0UA00-5ES6


Provide reliable network access for your industrial machinery with this Ethernet switch from Siemens. By delivering data transfer speeds up to 1,000Mbps, it lets your equipment communicate quickly for efficient automated processing. With its 16 network interfaces, the unit handles many devices at once to give you a convenient connection point. It uses standardised M12 connectors for wide compatibility with common industrial hardware. By combining power and data supplies using PoE, the switch minimises the number of cables your components need to keep your system organised. You'll find components like this one used in packing and bottling plants.

Features & Benefits


• Corrosion-resistant aluminium housing for long-lasting durability in damp conditions

• IP67 ingress protection rating indicates dust-tight protection and resistance to temporary submersion in shallow water for intense industrial settings

• Low power loss of 13W for energy-efficient data connections

• Integrated LED indicators and error signalling contact for clear diagnostics

How much power does this Ethernet switch provide per port using PoE?


This switch supplies 30W of power per port up to a maximum of 120W across all connections, meaning it supports multiple devices at once and minimses the need for extra power cables.

관련된 링크들