Siemens Managed 6 Port Ethernet Switch

Subtotal (1 unit)*

₩621,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩621,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3774
Distrelec 제품 번호:
302-61-545
제조사 부품 번호:
6GK5004-2BD00-1AB2
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Ethernet Switch

Number of Ports

6

Switch Type

Managed

Network Speed

100Mbps

Depth

87mm

Standards/Approvals

UL, CSA, RoHS, CE

Width

45mm

Height

100mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE

Siemens Ethernet Switch, 4W Power Loss, 45 (W) x 100 (H) x 87mm (D) - SCALANCE Series - 6GK5004-2BD00-1AB2


Enhance the connectivity of your local network with this Ethernet switch from Siemens. As it's fitted with four RJ45 ports, it lets you connect multiple pieces of kit at once for efficient hardware communication. By supporting both 10 and 100Mbit/s transmission speeds, the unit provides quick data transfer and supports efficient appliance control. It automatically remembers up to 1024 MAC addresses for convenient device swapping without the need to re-register your equipment. With compact dimensions of 45 (W) x 100 (H) x 87mm (D), the switch can be added to busy network set-ups without taking up much room. You'll find components like this commonly used to manage automated packing and bottling machinery.

Features & Benefits


• IP20 rating indicates protection against solid objects over 12mm, including fingers, for safe handling

• Mounts to walls and universal 35mm DIN rails for flexible installation

• Power loss of 4W for energy-efficient networking

• Works between operating temperatures of -10°C and +60°C, so suitable for demanding settings

Does this Ethernet switch come with diagnostic functions?


Yes, for quick troubleshooting, this switch has built-in LED indicators that signal faults with individual ports.

관련된 링크들