HARTING 3052GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet

N

Subtotal (1 unit)*

₩2,585,812.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,585,812.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
737-572
제조사 부품 번호:
24034052320
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Number of Ports

7

Product Type

Industrial Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

1000Mbit/s

Desktop/Rack Mount

DIN Rail

Model Number

3052GBT-AC-P

Number of RJ-45 Ports

5

Height

142mm

Width

25mm

Depth

107.5mm

Standards/Approvals

ABB IIT

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to seven gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.

Features & Benefits


Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at

Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3

Support of jumbo frames enhances data transmission efficiency

Surge protection and reverse polarity protection ensure device safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket allows for Compact installation in limited spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with industry standards?


Yes, it meets several standards including CE, cULus, and DNV GL.

관련된 링크들