RS PRO RS-535 Unmanaged 5 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

₩316,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩316,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-403
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Power Over Ethernet

Yes

Network Speed

1000Mbps

Number of RJ-45 Ports

5

Model Number

RS-535

Height

99mm

Width

23mm

Standards/Approvals

CE, UKCA, METL, UL62368-1

Depth

116mm

COO (Country of Origin):
GB

RS PRO Ethernet Switch-Industrial 5 Port PoE+ Gigabit


RS PRO Industrial PoE Switches are engineered for demanding environments, eliminating the need for costly electrical installations by transmitting both electrical power and data over a single cable. These switches are easy to install and fully comply with IEEE 802.3af/at Ethernet standards, ensuring reliable performance. They offer the flexibility to deploy powered devices virtually anywhere, making them ideal for CCTV and Machine Vision installations in industrial settings.

Features and Benefits


  • Streamlined installation - electrical power and data over the same cable

  • 5 PoE+ capable ports - fully compliant to IEEE 802.3af/at

  • High PoE power budget 90W @ 70ºC between all 5 PoE ports simultaneously - efficiently deliver power to connected devices

  • Robust industrial design - operating temp -40°C to +70°C / -40°F to +158°F

  • Redundant dual power inputs +44V to +57V DC: enhances system reliability

  • Smart LED indicators: real-time status information, quick visual monitoring

  • Specifications


  • Switch Type: Ethernet Unmanaged Switch

  • Number of Ports: 5 Gigabit Ethernet, 4 PoE+ capable ports 802.3af/at

  • Protocol Type: Ethernet 10/100/1000Mbps

  • Transmission Length: 100m

  • Transmission Speed: 10/100/1000Mbit/s RJ45 Ports 5

  • Maximum Supply Voltage: 57 Volts DC, reverse polarity protection

  • Nominal Supply Voltage: 48VDC

  • Minimum Supply Voltage: 44VDC

  • Power Consumption: 5.5 Watts Max: 96mA@+57VDC

  • Applications


  • Local Area Networks (LANs)

  • Data Centres

  • Office Networks

  • Industrial Networks

  • Telecommunications

  • 관련된 링크들