Delta Electronics Fast Ethernet RJ45 Ethernet Switch
- RS 제품 번호:
- 281-2514
- 제조사 부품 번호:
- DVS-005R00
- 제조업체:
- Delta Electronics
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 281-2514
- 제조사 부품 번호:
- DVS-005R00
- 제조업체:
- Delta Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Delta Electronics | |
| Product Type | Ethernet Switch | |
| Switch Type | Fast Ethernet RJ45 | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Rack | |
| Width | 40mm | |
| Depth | 80mm | |
| Height | 115mm | |
| Standards/Approvals | Priority Protocols, IEEE 802.3x Flow Control, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-T(X), IEEE 802.1p Class of Service | |
| 모두 선택 | ||
|---|---|---|
브랜드 Delta Electronics | ||
Product Type Ethernet Switch | ||
Switch Type Fast Ethernet RJ45 | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Rack | ||
Width 40mm | ||
Depth 80mm | ||
Height 115mm | ||
Standards/Approvals Priority Protocols, IEEE 802.3x Flow Control, IEEE 802.3 10Base-T, IEEE 802.3u 100Base-T(X), IEEE 802.1p Class of Service | ||
제외
- COO (Country of Origin):
- CN
The Delta Electronics unmanaged industrial FE Ethernet switch is compatible with various industrial protocols, including Ethernet/IP, profinet, CC-LINK IE and DNP 3.0. Compact size saves space in tiny areas and makes installation easy and fast.
Supports IEEE 802.1p based QoS for packet forwarding precedence
Transparent transmission of VLAN tagged packets
관련된 링크들
- Delta Electronics 61010 Store and Forward Switch 5 Port Industrial Ethernet Switch Power Over Ethernet
- Delta Electronics Unmanaged 8 Port Ethernet Switch
- Delta Electronics 61010 Store and Forward Switch 8 Port Industrial Ethernet Switch Power Over Ethernet
- Delta Electronics Unmanaged 16 Port Ethernet Switch
- Ewon 1 Port Ethernet RJ45 Network Card, 100Mbps
- Lindy Electronics Cat6 Ethernet Cable, 5 m, Black RJ45 Male to RJ45 Male, U/UTP PVC
- Lindy Electronics Cat6 Ethernet Cable, 1 m, Black RJ45 Male to RJ45 Male, U/UTP PVC
- Lindy Electronics Cat6 Ethernet Cable, 10 m, Black RJ45 Male to RJ45 Male, U/UTP PVC