HellermannTyton Connectivity HTC Series, Straight 12 Way RJ45 Double Gang Faceplate

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
269-5075
제조사 부품 번호:
HTC-FP2GOS30/DDA
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Product Type

Faceplate

Number of Outlets

2

Shield Type

Yes

Sub Type

Double Gang Faceplate

Interface Type

RJ45

Entry Angle

Straight

Number of Ways

12

Shuttered

No

Finish

Powder Coated

Material

Powder Coated Mild Steel

Screwed/Screwless

Screwless

Standards/Approvals

BS EN 50173, ANSI/TIA/EIA 568-C.2, ISO 11801:2002

Series

HTC

COO (Country of Origin):
TW
The HellermannTyton HTC series Faceplates range features a full suite of sOffice Double Gang Euro Face place in a variety of styles compatible with all blanks, modules and back boxes.

Faceplates available in single and double gang

Color consistent range available

관련된 링크들