HellermannTyton Connectivity FWOA Series, Straight 4 Way Wall Outlet Wall Shielded Shield Type

Subtotal (1 unit)*

₩25,018.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,018.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-5309
제조사 부품 번호:
FWOA-LP-LP/WH
제조업체:
HellermannTyton Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton Connectivity

Mount Type

Wall

Product Type

Wall Plate

Number of Outlets

2

Shield Type

Shielded

Sub Type

Wall Outlet

Entry Angle

Straight

Number of Ways

4

Finish

Quality Surface

Standards/Approvals

No

Series

FWOA

COO (Country of Origin):
GB
The HellermannTyton enclosure which is manufactured from ABS plastic and tamper proof latches secure the cover to the base. The closure has 2 bottom and 1 rear cable entry point. The closure is supplied with a single LC PC duplex fibre adaptor and 2 x LC PC pigtails. Fibre management features ensure a minimum bend radius of 25 mm is maintained as the bare fibre is routed through the outlet and press fit strain relief features secure the incoming cable whilst cable tie anchor points are provided for additional strain relief.

Install directly on the wall or onto a flush mount back box

accommodates up to 4 splice protectors (up to 45 mm)

Quality surface finish

Tamper proof latches

Positive fibre management to ensure a 30 mm minimum bend radius

관련된 링크들