ABB 2CKA Series, Assembly Adapter Flush
- RS 제품 번호:
- 250-4793
- 제조사 부품 번호:
- 2CKA000230A0395
- 제조업체:
- ABB
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 250-4793
- 제조사 부품 번호:
- 2CKA000230A0395
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Mount Type | Flush | |
| Product Type | Outlet Plate | |
| Number of Outlets | 1 | |
| Sub Type | Assembly Adapter | |
| Finish | Sand Cast Matt | |
| Width | 71mm | |
| Depth | 71mm | |
| Material | Metal | |
| Standards/Approvals | CE, RoHS | |
| Height | 32mm | |
| Colour | Silver | |
| Series | 2CKA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Mount Type Flush | ||
Product Type Outlet Plate | ||
Number of Outlets 1 | ||
Sub Type Assembly Adapter | ||
Finish Sand Cast Matt | ||
Width 71mm | ||
Depth 71mm | ||
Material Metal | ||
Standards/Approvals CE, RoHS | ||
Height 32mm | ||
Colour Silver | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB flush-mounted assembly adapter is suitable for the accommodation of one or two universal modules 0219. Suitable for telephone connection unit cover plates 2539-21x and 1766-xxx.
For flush-mounted installation
IP20 rated
관련된 링크들
- ABB 2CKA Series, Flush
- ABB 2CKA Series, RJ45 Flush
- ABB 2CKA Series, Faceplate Flush
- ABB 2CKA Series, Cover Plate Flush
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series