StarTech.com 2 Port PCIe RJ45 Network Card, 1000Mbps

Subtotal (1 unit)*

₩371,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩371,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-5567
Distrelec 제품 번호:
302-31-649
제조사 부품 번호:
ST2000SPEXI
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Network Card

Bus Type

PCIe

Interface Type

RJ45

Network Speed

1000Mbps

Number of Ports

2

Maximum Data Transfer Rate

2000Mbps

Wake-on-LAN WoL

Yes

Standards/Approvals

CE, IEEE 802.3, PCI, IEEE 802.3u, IEEE 802.3ab, RoHS, FCC

StarTech Network Card, 2000Mbps Maximum Data Transfer Rate, 2 Ports - ST2000SPEXI


This dual-port PCI Express network card adds two gigabit RJ45 interfaces to a desktop system via a PCIe x4 (or higher) slot. Designed for server and workstation environments, it provides 10/100/1000Mbps auto-negotiation and supports Advanced offload and VLAN functionality to assist with bandwidth management and virtualised deployments.

Features and Benefits:


• 2000Mbps full-duplex throughput increases aggregate bandwidth
• Intel I350 chipset enables Advanced driver and teaming support
• Jumbo frame support up to 9K bytes improves large-packet efficiency
• Wake-on-LAN support allows remote power-up management
• PCIe x4 Interface supplies low-latency host connectivity

Applications


• Suitable for VM hosts requiring multiple dedicated NICs
• Used for redundant network paths in server installations
• Ideal for dual-homed gateway or proxy configurations
• Can be used in small form-factor PCs with LP bracket

Which Interface is required for installation?


It fits into an available PCI Express x4 or higher slot and includes a low-profile bracket for Compact systems.

What link speeds will each port negotiate?


Each RJ45 port auto-negotiates at 10/100/1000Mbps with full-duplex support enabled.

How does the card aid packet processing performance?


It supports checksum offload, transmit segmentation offload and large send offload to reduce host CPU load.

Which indicators provide connection status?


Two link/activity LEDs and two 10/100/1000Mbps indicators display per-port status.

Which standards and certifications does it meet?


It conforms to IEEE 802.3/802.3u/802.3ab and carries CE and RoHS approvals, and meets FCC requirements.

관련된 링크들