Durable Black Metal Badge Reel Snap Strap

Subtotal (1 pack of 10 units)*

₩76,560.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
10 +₩7,656.00₩76,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-8564
제조사 부품 번호:
832401
제조업체:
Durable
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Durable

Product Type

Badge Reel

Sub Type

Clip

Colour

Black

Material

Metal

Length

800mm

Width

52mm

Standards/Approvals

No

Contents

Snap Strap

제외

COO (Country of Origin):
CN

Durable STYLE Secure Retractable Clip Badge Reel for ID & Keys | 10 Pack | Black


PRODUCT INFORMATION


Stylish German-designed carabiner badge reel with stud loop fastener compatible with all Durable punched hole name badges. The reel features a secure integrated carbine for attaching to belt loops. Perfect for workplaces with high levels of security. Made in Germany and environmentally friendly in accordance with ISO 14021: includes recycled materials and is 100% recyclable. Attachment: Press stud loop - Reel length: 80 cm - Supported weight: 20 g

FEATURES & BENEFITS


STRONG AND RELIABLE - Our badge reels are strong and reliable with a smooth operating retention mechanism;SNAP RESISTANT - The cord is made from Nylon 6, a high tensile strength, performance fibre with abrasion protection for safety and durability;ECO FRIENDLY - Made of recycled material, 100% recyclable and built in accordance with ISO 14021, a high standard for eco products;GERMAN DESIGN - Designed in Germany and made to last. They are built to a high standard from premium quality materials and undergo strict quality control

관련된 링크들