Bosch 38 mm Cordless Staple Gun

Subtotal (1 unit)*

₩1,736,480.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,736,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-686
제조사 부품 번호:
0601482501
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Staple Leg Length

38mm

Product Type

Staple Gun

Battery Voltage

18V

Corded/Cordless

Cordless

Overall Length

444mm

Overall Width

360mm

Overall Height

254mm

Standards/Approvals

RoHS

Weight

3.05kg

COO (Country of Origin):
MY
The Bosch Wood Stapler Professional is a powerful, brushless tool designed for efficient staple driving with minimal strain on the arm and hand. Featuring very low recoil, it ensures a comfortable grip and gentle wrist operation, allowing one-handed use for added convenience. Delivering the full power of a pneumatic stapler without compressors, gas cartridges, or cords, this tool is perfect for installing tongue-and-groove ceiling and floor panels (secret nailing), attaching furniture back panels, upholstery, mounting fences made of wire or thin slats, installing trellis, and securing acoustic insulation material. it comes with an L-BOXX 238 for safe storage and easy transport.

Cordless freedom with the power of a pneumatic tool

18 V battery voltage

관련된 링크들