Dremel 7760 Dremel Lite Cordless Rotary Tool, Type C - EU
- RS 제품 번호:
- 194-6333
- 제조사 부품 번호:
- F0137760JA
- 제조업체:
- Dremel
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 194-6333
- 제조사 부품 번호:
- F0137760JA
- 제조업체:
- Dremel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Dremel | |
| Multitool Type | Rotary Tool | |
| Product Type | Multitool | |
| Handle Type | Multitool | |
| Battery Voltage | 3.6V | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Cordless | |
| Plug Type | Type C - EU | |
| Overall Length | 195mm | |
| Speed | 21000rpm, 8000rpm | |
| Standards/Approvals | No | |
| Overall Width | 45mm | |
| Weight | 270g | |
| Series | Dremel Lite | |
| Battery Capacity | 2Ah | |
| Contents | High Speed Cutter 3.2 mm 194 (1), Diamond Wheel Point 2 mm 7103 (1), Silicon Carbide Grinding Stone 19.8 mm 85422 (1), Mandrel 401 (1), Bristle Brush 13.0 mm 404 (1), Polishing Wheel 13 mm 414 (3), Polishing Compound 421 (1), Sanding Band and Mandrel 13 mm Grit 60 407 (1), Sanding Band 13 mm 60 Grit 408 (2), Sanding Band 13 mm 120 Grit 432 (1), Carbon Steel Brush 19 mm 428 (1), Aluminium Oxide Grinding Stone 9.5 mm 932 (1) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Dremel | ||
Multitool Type Rotary Tool | ||
Product Type Multitool | ||
Handle Type Multitool | ||
Battery Voltage 3.6V | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Cordless | ||
Plug Type Type C - EU | ||
Overall Length 195mm | ||
Speed 21000rpm, 8000rpm | ||
Standards/Approvals No | ||
Overall Width 45mm | ||
Weight 270g | ||
Series Dremel Lite | ||
Battery Capacity 2Ah | ||
Contents High Speed Cutter 3.2 mm 194 (1), Diamond Wheel Point 2 mm 7103 (1), Silicon Carbide Grinding Stone 19.8 mm 85422 (1), Mandrel 401 (1), Bristle Brush 13.0 mm 404 (1), Polishing Wheel 13 mm 414 (3), Polishing Compound 421 (1), Sanding Band and Mandrel 13 mm Grit 60 407 (1), Sanding Band 13 mm 60 Grit 408 (2), Sanding Band 13 mm 120 Grit 432 (1), Carbon Steel Brush 19 mm 428 (1), Aluminium Oxide Grinding Stone 9.5 mm 932 (1) | ||
- COO (Country of Origin):
- MX
Dremel Multitool, 8000 to 25,000rpm No-Load Speed, 15 Accessories - 7760 Series - F0137760JA
Get a handle on your hobbies and DIY activities with this multitool from Dremel. As it comes with 15 accessories, this unit is a jack-of-all-trades built for sanding, carving, grinding and polishing tasks. Swapping out the tool head for another is a cinch, thanks to the simple EZ Twist quick-change system. The tool gives you free rein to adjust the speed between 8000 and 25,000rpm, so you can adapt it to the material you're working with.
Features & Benefits
• Single-button operation for convenient use
• Light weight of 270g for easy handling
• Cordless design provides flexibility and comfort when working overhead or in confined spaces
Applications
• Military bases
• Emergency services
• Aviation industry
• Assembly plants
What are the dimensions of this multitool?
Thanks to its compact external dimensions of 19.5 (L) x 4.5 (W) x 4cm (D), you can easily fit this device into your toolbox.
How do I recharge this tool?
To recharge this tool, use the included plug and USB cable accessories to link it to a power source. It has a quick charge time of 2.75 hours, so you can get back to work in a jiffy.
관련된 링크들
- Dremel Dremel Lite 7760-15 Dremel Lite Cordless Rotary Tool, Type G
- Dremel 8250 Cordless Cordless Multi-Rotary Tool, BS1363
- Dremel 3000-15 Corded Dremel 3000 Rotary Tool, Type C
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G
- Dremel F0133200JA Corded 3200 Small Rotary Tool, Type G - British 3-Pin
- Dremel 3000 Corded Dremel 3000 Rotary Tool, Type G - British 3-Pin
- Dremel 8240 Dremel 8240 Cordless Multi-Cutter, Type G
- Dremel 50-Piece Sanding Band and Mandrel Mandrel for use with Rotary Tool