Bosch 1600A02GF2 Attachment

Subtotal (1 unit)*

₩421,620.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 6 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩421,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-749
제조사 부품 번호:
1600A02GF2
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Multitool Type

Attachment

Product Type

Multitool

Battery Voltage

3V

Power Rating

10mW

Overall Width

91mm

Overall Height

121mm

Standards/Approvals

IP54, RoHS

COO (Country of Origin):
DE
The Bosch Auto-Start Remote Transmitter can be fastened with adjustable attachment bands (included) to both and competitor 18V concrete, drywall and woodworking power tools having the ability to be connected to a corded dust extractor. When paired with ’s GCA30-42 receiver, the remote transmitter detects when a cordless power tool is switched on or off, prompting the GCA30-42 receiver on the dust extractor to start or stop automatically.

LED status indicator

Vibration detection

Manual mode

관련된 링크들